125 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
125 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
AVX Automotive Components

VCASH4AG160R8MATWA

DigiKey Part Number
478-8059-2-ND - Tape & Reel (TR)
478-8059-1-ND - Cut Tape (CT)
478-8059-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCASH4AG160R8MATWA
Description
VARISTOR 125V 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
125 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Frequency
0.8 pF @ 1 kHz
Manufacturer
KYOCERA AVX
Operating Temperature
-55°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Maximum DC Volts
16 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
125 V
Package / Case
0402 (1005 Metric)
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 714
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,61700 Kč16,17 Kč
251,41120 Kč35,28 Kč
1001,18430 Kč118,43 Kč
2501,07760 Kč269,40 Kč
5001,01336 Kč506,68 Kč
1 0000,96024 Kč960,24 Kč
2 5000,90434 Kč2 260,85 Kč
5 0000,87062 Kč4 353,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,94361 Kč9 436,10 Kč
20 0000,91852 Kč18 370,40 Kč
30 0000,90595 Kč27 178,50 Kč
50 0000,89204 Kč44 602,00 Kč
70 0000,88390 Kč61 873,00 Kč
100 0000,87607 Kč87 607,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč