
VCAS222016Z400DP | |
|---|---|
DigiKey Part Number | 478-VCAS222016Z400DPTR-ND - Tape & Reel (TR) 478-VCAS222016Z400DPCT-ND - Cut Tape (CT) 478-VCAS222016Z400DPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS222016Z400DP |
Description | VARISTOR 24.5V 2KA 2220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24.5 V 2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 2 kA |
Manufacturer KYOCERA AVX | Energy 13J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features Thermally Protected |
Maximum AC Volts 11 V | Grade Automotive |
Maximum DC Volts 16 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 22.05 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 24.5 V | Package / Case 2220 (5750 Metric) |
Varistor Voltage (Max) 26.95 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,11000 Kč | 66,11 Kč |
| 10 | 49,49000 Kč | 494,90 Kč |
| 25 | 45,33160 Kč | 1 133,29 Kč |
| 100 | 40,77040 Kč | 4 077,04 Kč |
| 250 | 38,59352 Kč | 9 648,38 Kč |
| 500 | 37,60038 Kč | 18 800,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,41838 Kč | 40 418,38 Kč |
| 2 000 | 39,44537 Kč | 78 890,74 Kč |
| 3 000 | 38,95821 Kč | 116 874,63 Kč |
| 5 000 | 38,41813 Kč | 192 090,65 Kč |
| Unit Price without VAT: | 66,11000 Kč |
|---|---|
| Unit Price with VAT: | 79,99310 Kč |

