
VCAS121030H620DP | |
|---|---|
DigiKey Part Number | 478-6507-2-ND - Tape & Reel (TR) 478-6507-1-ND - Cut Tape (CT) 478-6507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS121030H620DP |
Description | VARISTOR 41V 280A 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 41 V 280 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VCAS121030H620DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 21 V | |
Maximum DC Volts | 30 V | |
Varistor Voltage (Min) | 36.9 V | |
Varistor Voltage (Typ) | 41 V | |
Varistor Voltage (Max) | 45.1 V | |
Current - Surge | 280 A | |
Energy | 1.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1850 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 13,98500 Kč | 139,85 Kč |
| 25 | 12,60720 Kč | 315,18 Kč |
| 100 | 11,08060 Kč | 1 108,06 Kč |
| 250 | 10,35368 Kč | 2 588,42 Kč |
| 500 | 9,91526 Kč | 4 957,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,55451 Kč | 9 554,51 Kč |
| 2 000 | 9,25781 Kč | 18 515,62 Kč |
| 3 000 | 9,10907 Kč | 27 327,21 Kč |
| 5 000 | 8,94439 Kč | 44 721,95 Kč |
| 7 000 | 8,84811 Kč | 61 936,77 Kč |
| 10 000 | 8,75554 Kč | 87 555,40 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |

