
VCAS121018J390DP | |
|---|---|
DigiKey Part Number | 478-6499-2-ND - Tape & Reel (TR) 478-6499-1-ND - Cut Tape (CT) 478-6499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS121018J390DP |
Description | VARISTOR 25.5V 500A 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25.5 V 500 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VCAS121018J390DP Models |
Category | Current - Surge 500 A |
Manufacturer KYOCERA AVX | Energy 1.6J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 3100 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 13 V | Grade Automotive |
Maximum DC Volts 18 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 22.95 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 25.5 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Max) 28.05 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,08400 Kč | 80,84 Kč |
| 25 | 7,23160 Kč | 180,79 Kč |
| 100 | 6,29100 Kč | 629,10 Kč |
| 250 | 5,84248 Kč | 1 460,62 Kč |
| 500 | 5,57202 Kč | 2 786,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,03755 Kč | 6 037,55 Kč |
| 2 000 | 5,83472 Kč | 11 669,44 Kč |
| 3 000 | 5,73301 Kč | 17 199,03 Kč |
| 5 000 | 5,62041 Kč | 28 102,05 Kč |
| 7 000 | 5,55463 Kč | 38 882,41 Kč |
| 10 000 | 5,49136 Kč | 54 913,60 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

