
VCAS120648D101DP | |
|---|---|
DigiKey Part Number | 478-8046-2-ND - Tape & Reel (TR) 478-8046-1-ND - Cut Tape (CT) 478-8046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS120648D101DP |
Description | VARISTOR 62V 100A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 62 V 100 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VCAS120648D101DP Models |
Category | Current - Surge 100 A |
Manufacturer KYOCERA AVX | Energy 0.4J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 225 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 34 V | Grade Automotive |
Maximum DC Volts 48 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 55.8 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 62 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Max) 68.2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BVRA1206-35PFR | Bourns Inc. | 3 818 | 118-BVRA1206-35PFRCT-ND | 11,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 12,13700 Kč | 121,37 Kč |
| 25 | 10,91040 Kč | 272,76 Kč |
| 100 | 9,56670 Kč | 956,67 Kč |
| 250 | 8,92584 Kč | 2 231,46 Kč |
| 500 | 8,53904 Kč | 4 269,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,17109 Kč | 9 171,09 Kč |
| 2 000 | 8,88405 Kč | 17 768,10 Kč |
| 3 000 | 8,74035 Kč | 26 221,05 Kč |
| 5 000 | 8,58117 Kč | 42 905,85 Kč |
| 7 000 | 8,48808 Kč | 59 416,56 Kč |
| 10 000 | 8,39859 Kč | 83 985,90 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

