
VCAS120630D650DP | |
|---|---|
DigiKey Part Number | 478-6506-2-ND - Tape & Reel (TR) 478-6506-1-ND - Cut Tape (CT) 478-6506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS120630D650DP |
Description | VARISTOR 41V 120A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 41 V 120 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VCAS120630D650DP Models |
Category | Current - Surge 120 A |
Manufacturer KYOCERA AVX | Energy 0.4J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 400 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 21 V | Grade Automotive |
Maximum DC Volts 30 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 36.9 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 41 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Max) 45.1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BVRA1206-20PFR | Bourns Inc. | 3 950 | 118-BVRA1206-20PFRCT-ND | 11,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,73500 Kč | 87,35 Kč |
| 25 | 7,81120 Kč | 195,28 Kč |
| 100 | 6,80550 Kč | 680,55 Kč |
| 250 | 6,32460 Kč | 1 581,15 Kč |
| 500 | 6,03524 Kč | 3 017,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,79713 Kč | 5 797,13 Kč |
| 2 000 | 5,60090 Kč | 11 201,80 Kč |
| 3 000 | 5,50267 Kč | 16 508,01 Kč |
| 5 000 | 5,39376 Kč | 26 968,80 Kč |
| 7 000 | 5,33016 Kč | 37 311,12 Kč |
| 10 000 | 5,26897 Kč | 52 689,70 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

