41 V 120 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCAS120630D650DP

DigiKey Part Number
478-6506-2-ND - Tape & Reel (TR)
478-6506-1-ND - Cut Tape (CT)
478-6506-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCAS120630D650DP
Description
VARISTOR 41V 120A 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
41 V 120 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VCAS120630D650DP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
21 V
Maximum DC Volts
30 V
Varistor Voltage (Min)
36.9 V
Varistor Voltage (Typ)
41 V
Varistor Voltage (Max)
45.1 V
Current - Surge
120 A
Energy
0.4J
Number of Circuits
1
Capacitance @ Frequency
400 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 928
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,00000 Kč12,00 Kč
108,42000 Kč84,20 Kč
257,52760 Kč188,19 Kč
1006,55920 Kč655,92 Kč
2506,09692 Kč1 524,23 Kč
5005,81780 Kč2 908,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,69971 Kč5 699,71 Kč
2 0005,50679 Kč11 013,58 Kč
3 0005,41020 Kč16 230,60 Kč
5 0005,30317 Kč26 515,85 Kč
7 0005,24058 Kč36 684,06 Kč
10 0005,18043 Kč51 804,30 Kč
25 0005,05091 Kč126 272,75 Kč
Manufacturers Standard Package
Unit Price without VAT:12,00000 Kč
Unit Price with VAT:14,52000 Kč