25.5 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCAS120618D400DP

DigiKey Part Number
478-6498-2-ND - Tape & Reel (TR)
478-6498-1-ND - Cut Tape (CT)
478-6498-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCAS120618D400DP
Description
VARISTOR 25.5V 150A 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25.5 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VCAS120618D400DP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
13 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
22.95 V
Varistor Voltage (Typ)
25.5 V
Varistor Voltage (Max)
28.05 V
Current - Surge
150 A
Energy
0.4J
Number of Circuits
1
Capacitance @ Frequency
900 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 898
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
106,97100 Kč69,71 Kč
256,22400 Kč155,60 Kč
1005,40070 Kč540,07 Kč
2505,00592 Kč1 251,48 Kč
5004,76864 Kč2 384,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,57273 Kč4 572,73 Kč
2 0004,41179 Kč8 823,58 Kč
3 0004,33112 Kč12 993,36 Kč
5 0004,24172 Kč21 208,60 Kč
7 0004,18949 Kč29 326,43 Kč
10 0004,13923 Kč41 392,30 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč