
VCAS120618D400DP | |
|---|---|
DigiKey Part Number | 478-6498-2-ND - Tape & Reel (TR) 478-6498-1-ND - Cut Tape (CT) 478-6498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS120618D400DP |
Description | VARISTOR 25.5V 150A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25.5 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VCAS120618D400DP Models |
Category | Current - Surge 150 A |
Manufacturer KYOCERA AVX | Energy 0.4J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 900 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 13 V | Grade Automotive |
Maximum DC Volts 18 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 22.95 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 25.5 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Max) 28.05 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,97100 Kč | 69,71 Kč |
| 25 | 6,22400 Kč | 155,60 Kč |
| 100 | 5,40070 Kč | 540,07 Kč |
| 250 | 5,00592 Kč | 1 251,48 Kč |
| 500 | 4,76864 Kč | 2 384,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,57273 Kč | 4 572,73 Kč |
| 2 000 | 4,41179 Kč | 8 823,58 Kč |
| 3 000 | 4,33112 Kč | 12 993,36 Kč |
| 5 000 | 4,24172 Kč | 21 208,60 Kč |
| 7 000 | 4,18949 Kč | 29 326,43 Kč |
| 10 000 | 4,13923 Kč | 41 392,30 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

