41 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCAS080530C650DP

DigiKey Part Number
478-6505-2-ND - Tape & Reel (TR)
478-6505-1-ND - Cut Tape (CT)
478-6505-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCAS080530C650DP
Description
VARISTOR 41V 80A 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
41 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VCAS080530C650DP Models
Product Attributes
Filter Similar Products
Category
Current - Surge
80 A
Manufacturer
KYOCERA AVX
Energy
0.3J
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
250 pF @ 1 kHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
Maximum AC Volts
21 V
Grade
Automotive
Maximum DC Volts
30 V
Qualification
AEC-Q200
Varistor Voltage (Min)
36.9 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
41 V
Package / Case
0805 (2012 Metric)
Varistor Voltage (Max)
45.1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BVRA0805-20PFRBourns Inc.3 892118-BVRA0805-20PFRCT-ND6,30000 KčSimilar
In-Stock: 2 834
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
107,72700 Kč77,27 Kč
256,90400 Kč172,60 Kč
1006,00330 Kč600,33 Kč
2505,57204 Kč1 393,01 Kč
5005,31166 Kč2 655,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,09768 Kč5 097,68 Kč
2 0004,92130 Kč9 842,60 Kč
3 0004,83304 Kč14 499,12 Kč
5 0004,73522 Kč23 676,10 Kč
7 0004,67802 Kč32 746,14 Kč
10 0004,62305 Kč46 230,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč