
VCAS080526C580RP | |
|---|---|
DigiKey Part Number | 478-10764-2-ND - Tape & Reel (TR) 478-10764-1-ND - Cut Tape (CT) 478-10764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS080526C580RP |
Description | VARISTOR 34.5V 100A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 34.5 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 18 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 31.05 V | |
Varistor Voltage (Typ) | 34.5 V | |
Varistor Voltage (Max) | 37.95 V | |
Current - Surge | 100 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 250 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,36800 Kč | 43,68 Kč |
| 25 | 3,86360 Kč | 96,59 Kč |
| 100 | 3,31980 Kč | 331,98 Kč |
| 250 | 3,05984 Kč | 764,96 Kč |
| 500 | 2,90318 Kč | 1 451,59 Kč |
| 1 000 | 2,77426 Kč | 2 774,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,91956 Kč | 11 678,24 Kč |
| 8 000 | 2,83993 Kč | 22 719,44 Kč |
| 12 000 | 2,80003 Kč | 33 600,36 Kč |
| 20 000 | 2,75584 Kč | 55 116,80 Kč |
| 28 000 | 2,73000 Kč | 76 440,00 Kč |
| 40 000 | 2,70515 Kč | 108 206,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

