Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VCAS080526C580DP | |
|---|---|
DigiKey Part Number | 478-6501-2-ND - Tape & Reel (TR) 478-6501-1-ND - Cut Tape (CT) 478-6501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS080526C580DP |
Description | VARISTOR 34.5V 100A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 34.5 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VCAS080526C580DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 18 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 31.05 V | |
Varistor Voltage (Typ) | 34.5 V | |
Varistor Voltage (Max) | 37.95 V | |
Current - Surge | 100 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 250 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,89300 Kč | 48,93 Kč |
| 25 | 4,34240 Kč | 108,56 Kč |
| 100 | 3,73760 Kč | 373,76 Kč |
| 250 | 3,45040 Kč | 862,60 Kč |
| 500 | 3,27694 Kč | 1 638,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,13395 Kč | 3 133,95 Kč |
| 2 000 | 3,01637 Kč | 6 032,74 Kč |
| 3 000 | 2,95750 Kč | 8 872,50 Kč |
| 5 000 | 2,89222 Kč | 14 461,10 Kč |
| 7 000 | 2,85408 Kč | 19 978,56 Kč |
| 10 000 | 2,81741 Kč | 28 174,10 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |


