34.5 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCAS080526C580DP

DigiKey Part Number
478-6501-2-ND - Tape & Reel (TR)
478-6501-1-ND - Cut Tape (CT)
478-6501-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCAS080526C580DP
Description
VARISTOR 34.5V 100A 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
34.5 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VCAS080526C580DP Models
Product Attributes
Filter Similar Products
Category
Current - Surge
100 A
Manufacturer
KYOCERA AVX
Energy
0.3J
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
250 pF @ 1 kHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
Maximum AC Volts
18 V
Grade
Automotive
Maximum DC Volts
26 V
Qualification
AEC-Q200
Varistor Voltage (Min)
31.05 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
34.5 V
Package / Case
0805 (2012 Metric)
Varistor Voltage (Max)
37.95 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Factory Stock: 8 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,89300 Kč48,93 Kč
254,34240 Kč108,56 Kč
1003,73760 Kč373,76 Kč
2503,45040 Kč862,60 Kč
5003,27694 Kč1 638,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,13395 Kč3 133,95 Kč
2 0003,01637 Kč6 032,74 Kč
3 0002,95750 Kč8 872,50 Kč
5 0002,89222 Kč14 461,10 Kč
7 0002,85408 Kč19 978,56 Kč
10 0002,81741 Kč28 174,10 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč