
VCAS080518C400DP | |
|---|---|
DigiKey Part Number | 478-6497-2-ND - Tape & Reel (TR) 478-6497-1-ND - Cut Tape (CT) 478-6497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS080518C400DP |
Description | VARISTOR 25.5V 120A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VCAS080518C400DP Models |
Category | Current - Surge 120 A |
Manufacturer KYOCERA AVX | Energy 0.3J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 550 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 13 V | Grade Automotive |
Maximum DC Volts 18 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 22.95 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 25.5 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Max) 28.05 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BVRA0805-14PFR | Bourns Inc. | 3 848 | 118-BVRA0805-14PFRCT-ND | 6,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,71100 Kč | 57,11 Kč |
| 25 | 5,08160 Kč | 127,04 Kč |
| 100 | 4,39070 Kč | 439,07 Kč |
| 250 | 4,06100 Kč | 1 015,25 Kč |
| 500 | 3,86154 Kč | 1 930,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,69754 Kč | 3 697,54 Kč |
| 2 000 | 3,56252 Kč | 7 125,04 Kč |
| 3 000 | 3,49498 Kč | 10 484,94 Kč |
| 5 000 | 3,42007 Kč | 17 100,35 Kč |
| 7 000 | 3,37630 Kč | 23 634,10 Kč |
| 10 000 | 3,33421 Kč | 33 342,10 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

