25.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCAS080518C400DP

DigiKey Part Number
478-6497-2-ND - Tape & Reel (TR)
478-6497-1-ND - Cut Tape (CT)
478-6497-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCAS080518C400DP
Description
VARISTOR 25.5V 120A 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VCAS080518C400DP Models
Product Attributes
Filter Similar Products
Category
Current - Surge
120 A
Manufacturer
KYOCERA AVX
Energy
0.3J
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
550 pF @ 1 kHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
Maximum AC Volts
13 V
Grade
Automotive
Maximum DC Volts
18 V
Qualification
AEC-Q200
Varistor Voltage (Min)
22.95 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
25.5 V
Package / Case
0805 (2012 Metric)
Varistor Voltage (Max)
28.05 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BVRA0805-14PFRBourns Inc.3 848118-BVRA0805-14PFRCT-ND0,25000 KčSimilar
In-Stock: 2 129
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
105,71100 Kč57,11 Kč
255,08160 Kč127,04 Kč
1004,39070 Kč439,07 Kč
2504,06100 Kč1 015,25 Kč
5003,86154 Kč1 930,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,69754 Kč3 697,54 Kč
2 0003,56252 Kč7 125,04 Kč
3 0003,49498 Kč10 484,94 Kč
5 0003,42007 Kč17 100,35 Kč
7 0003,37630 Kč23 634,10 Kč
10 0003,33421 Kč33 342,10 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč