


VCAS06AP243R3LAT1A | |
|---|---|
DigiKey Part Number | 478-10586-2-ND - Tape & Reel (TR) 478-10586-1-ND - Cut Tape (CT) 478-10586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS06AP243R3LAT1A |
Description | VARISTOR 120V 3A 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 V 3 A Varistor Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VCAS06AP243R3LAT1A Models |
Category | Varistor Voltage (Max) 150 V |
Manufacturer KYOCERA AVX | Current - Surge 3 A |
Series | Energy 0.04J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 3.3 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Maximum AC Volts 17 V | Grade Automotive |
Maximum DC Volts 24 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 90 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 120 V | Package / Case 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,31800 Kč | 33,18 Kč |
| 25 | 2,93960 Kč | 73,49 Kč |
| 100 | 2,50930 Kč | 250,93 Kč |
| 250 | 2,30560 Kč | 576,40 Kč |
| 500 | 2,18254 Kč | 1 091,27 Kč |
| 1 000 | 2,08111 Kč | 2 081,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,92877 Kč | 7 715,08 Kč |
| 8 000 | 1,87218 Kč | 14 977,44 Kč |
| 12 000 | 1,84383 Kč | 22 125,96 Kč |
| 20 000 | 1,81244 Kč | 36 248,80 Kč |
| 28 000 | 1,79409 Kč | 50 234,52 Kč |
| 40 000 | 1,77644 Kč | 71 057,60 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

