120 V 3 A Varistor Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 V 3 A Varistor Circuit Surface Mount, MLCV 0603 (1608 Metric)
AVX Automotive Components

VCAS06AP243R3LAT1A

DigiKey Part Number
478-10586-2-ND - Tape & Reel (TR)
478-10586-1-ND - Cut Tape (CT)
478-10586-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCAS06AP243R3LAT1A
Description
VARISTOR 120V 3A 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120 V 3 A Varistor Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VCAS06AP243R3LAT1A Models
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
150 V
Manufacturer
KYOCERA AVX
Current - Surge
3 A
Series
Energy
0.04J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
3.3 pF @ 1 MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Maximum AC Volts
17 V
Grade
Automotive
Maximum DC Volts
24 V
Qualification
AEC-Q200
Varistor Voltage (Min)
90 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
120 V
Package / Case
0603 (1608 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
103,31800 Kč33,18 Kč
252,93960 Kč73,49 Kč
1002,50930 Kč250,93 Kč
2502,30560 Kč576,40 Kč
5002,18254 Kč1 091,27 Kč
1 0002,08111 Kč2 081,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,92877 Kč7 715,08 Kč
8 0001,87218 Kč14 977,44 Kč
12 0001,84383 Kč22 125,96 Kč
20 0001,81244 Kč36 248,80 Kč
28 0001,79409 Kč50 234,52 Kč
40 0001,77644 Kč71 057,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč