


VCAS06AP182R0LAT1A | |
|---|---|
DigiKey Part Number | 478-10585-2-ND - Tape & Reel (TR) 478-10585-1-ND - Cut Tape (CT) 478-10585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS06AP182R0LAT1A |
Description | VARISTOR 175V 2A 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 175 V 2 A Varistor Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 200 V |
Manufacturer KYOCERA AVX | Current - Surge 2 A |
Series | Energy 0.03J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 2 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Maximum AC Volts 13 V | Grade Automotive |
Maximum DC Volts 18 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 150 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 175 V | Package / Case 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,75100 Kč | 27,51 Kč |
| 25 | 2,42720 Kč | 60,68 Kč |
| 100 | 2,06830 Kč | 206,83 Kč |
| 250 | 1,89484 Kč | 473,71 Kč |
| 500 | 1,79070 Kč | 895,35 Kč |
| 1 000 | 1,70483 Kč | 1 704,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,92877 Kč | 7 715,08 Kč |
| 8 000 | 1,87218 Kč | 14 977,44 Kč |
| 12 000 | 1,84383 Kč | 22 125,96 Kč |
| 20 000 | 1,81244 Kč | 36 248,80 Kč |
| 28 000 | 1,79409 Kč | 50 234,52 Kč |
| 40 000 | 1,77644 Kč | 71 057,60 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

