


VCAS04AP704R7LATWA | |
|---|---|
DigiKey Part Number | 478-VCAS04AP704R7LATWATR-ND - Tape & Reel (TR) 478-VCAS04AP704R7LATWACT-ND - Cut Tape (CT) 478-VCAS04AP704R7LATWADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS04AP704R7LATWA |
Description | VARISTOR 100V 1A 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 V 1 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 52 V | |
Maximum DC Volts | 70 V | |
Varistor Voltage (Min) | 90 V | |
Varistor Voltage (Typ) | 100 V | |
Varistor Voltage (Max) | 110 V | |
Current - Surge | 1 A | |
Energy | 0.03J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4.7 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,74300 Kč | 17,43 Kč |
| 25 | 1,52880 Kč | 38,22 Kč |
| 100 | 1,28930 Kč | 128,93 Kč |
| 250 | 1,17420 Kč | 293,55 Kč |
| 500 | 1,10492 Kč | 552,46 Kč |
| 1 000 | 1,04780 Kč | 1 047,80 Kč |
| 2 500 | 0,98758 Kč | 2 468,95 Kč |
| 5 000 | 0,95129 Kč | 4 756,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,94968 Kč | 9 496,80 Kč |
| 20 000 | 0,92446 Kč | 18 489,20 Kč |
| 30 000 | 0,91183 Kč | 27 354,90 Kč |
| 50 000 | 0,89784 Kč | 44 892,00 Kč |
| 70 000 | 0,88966 Kč | 62 276,20 Kč |
| 100 000 | 0,88180 Kč | 88 180,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

