


VCAS04AP701R5YATWA | |
|---|---|
DigiKey Part Number | 478-VCAS04AP701R5YATWATR-ND - Tape & Reel (TR) 478-VCAS04AP701R5YATWACT-ND - Cut Tape (CT) 478-VCAS04AP701R5YATWADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS04AP701R5YATWA |
Description | VARISTOR 180V 1A 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 V 1 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 52 V | |
Maximum DC Volts | 70 V | |
Varistor Voltage (Min) | 150 V | |
Varistor Voltage (Typ) | 180 V | |
Varistor Voltage (Max) | 210 V | |
Current - Surge | 1 A | |
Energy | 0.02J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1.55 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,51200 Kč | 15,12 Kč |
| 25 | 1,32720 Kč | 33,18 Kč |
| 100 | 1,11080 Kč | 111,08 Kč |
| 250 | 1,01044 Kč | 252,61 Kč |
| 500 | 0,94952 Kč | 474,76 Kč |
| 1 000 | 0,89934 Kč | 899,34 Kč |
| 2 500 | 0,84647 Kč | 2 116,17 Kč |
| 5 000 | 0,81451 Kč | 4 072,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,87971 Kč | 8 797,10 Kč |
| 20 000 | 0,85603 Kč | 17 120,60 Kč |
| 30 000 | 0,84417 Kč | 25 325,10 Kč |
| 50 000 | 0,83103 Kč | 41 551,50 Kč |
| 70 000 | 0,82335 Kč | 57 634,50 Kč |
| 100 000 | 0,81597 Kč | 81 597,00 Kč |
| 250 000 | 0,80007 Kč | 200 017,50 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

