


VCAS04AP301R5DATWA | |
|---|---|
DigiKey Part Number | 478-10587-2-ND - Tape & Reel (TR) 478-10587-1-ND - Cut Tape (CT) 478-10587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS04AP301R5DATWA |
Description | VARISTOR 180V 1A 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 V 1 A Varistor Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 210 V |
Manufacturer KYOCERA AVX | Current - Surge 1 A |
Series | Energy 0.02J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 1.5 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Maximum AC Volts 21 V | Grade Automotive |
Maximum DC Volts 30 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 150 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 180 V | Package / Case 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,56200 Kč | 25,62 Kč |
| 25 | 2,25080 Kč | 56,27 Kč |
| 100 | 1,91080 Kč | 191,08 Kč |
| 250 | 1,74956 Kč | 437,39 Kč |
| 500 | 1,65212 Kč | 826,06 Kč |
| 1 000 | 1,57191 Kč | 1 571,91 Kč |
| 2 500 | 1,48725 Kč | 3 718,12 Kč |
| 5 000 | 1,44571 Kč | 7 228,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,70951 Kč | 17 095,10 Kč |
| 20 000 | 1,66863 Kč | 33 372,60 Kč |
| 30 000 | 1,64815 Kč | 49 444,50 Kč |
| 50 000 | 1,62546 Kč | 81 273,00 Kč |
| 70 000 | 1,61221 Kč | 112 854,70 Kč |
| 100 000 | 1,59946 Kč | 159 946,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

