180 V 1 A Varistor Circuit Surface Mount, MLCV 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 V 1 A Varistor Circuit Surface Mount, MLCV 0402 (1005 Metric)
AVX Automotive Components

VCAS04AP301R5DATWA

DigiKey Part Number
478-10587-2-ND - Tape & Reel (TR)
478-10587-1-ND - Cut Tape (CT)
478-10587-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCAS04AP301R5DATWA
Description
VARISTOR 180V 1A 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
180 V 1 A Varistor Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
21 V
Maximum DC Volts
30 V
Varistor Voltage (Min)
150 V
Varistor Voltage (Typ)
180 V
Varistor Voltage (Max)
210 V
Current - Surge
1 A
Energy
0.02J
Capacitance @ Frequency
1.5 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 939
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,58000 Kč3,58 Kč
102,46300 Kč24,63 Kč
252,17240 Kč54,31 Kč
1001,84190 Kč184,19 Kč
2501,68652 Kč421,63 Kč
5001,59264 Kč796,32 Kč
1 0001,51518 Kč1 515,18 Kč
2 5001,44925 Kč3 623,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,50381 Kč15 038,10 Kč
Manufacturers Standard Package
Unit Price without VAT:3,58000 Kč
Unit Price with VAT:4,33180 Kč