


VCAS04AP181R5DATWA | |
|---|---|
DigiKey Part Number | 478-10583-2-ND - Tape & Reel (TR) 478-10583-1-ND - Cut Tape (CT) 478-10583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS04AP181R5DATWA |
Description | VARISTOR 180V 1A 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 V 1 A Varistor Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 210 V |
Manufacturer KYOCERA AVX | Current - Surge 1 A |
Series | Energy 0.02J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 1.5 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Maximum AC Volts 13 V | Grade Automotive |
Maximum DC Volts 18 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 150 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 180 V | Package / Case 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,79300 Kč | 27,93 Kč |
| 25 | 2,45240 Kč | 61,31 Kč |
| 100 | 2,08720 Kč | 208,72 Kč |
| 250 | 1,91332 Kč | 478,33 Kč |
| 500 | 1,80792 Kč | 903,96 Kč |
| 1 000 | 1,72142 Kč | 1 721,42 Kč |
| 2 500 | 1,62995 Kč | 4 074,88 Kč |
| 5 000 | 1,59030 Kč | 7 951,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,52952 Kč | 15 295,20 Kč |
| 20 000 | 1,49219 Kč | 29 843,80 Kč |
| 30 000 | 1,47351 Kč | 44 205,30 Kč |
| 50 000 | 1,45280 Kč | 72 640,00 Kč |
| 70 000 | 1,44070 Kč | 100 849,00 Kč |
| 100 000 | 1,42906 Kč | 142 906,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

