180 V 1 A Varistor Circuit Surface Mount, MLCV 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 V 1 A Varistor Circuit Surface Mount, MLCV 0402 (1005 Metric)
AVX Automotive Components

VCAS04AP181R5DATWA

DigiKey Part Number
478-10583-2-ND - Tape & Reel (TR)
478-10583-1-ND - Cut Tape (CT)
478-10583-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCAS04AP181R5DATWA
Description
VARISTOR 180V 1A 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
180 V 1 A Varistor Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
210 V
Manufacturer
KYOCERA AVX
Current - Surge
1 A
Series
Energy
0.02J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
1.5 pF @ 1 MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Maximum AC Volts
13 V
Grade
Automotive
Maximum DC Volts
18 V
Qualification
AEC-Q200
Varistor Voltage (Min)
150 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
180 V
Package / Case
0402 (1005 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,79300 Kč27,93 Kč
252,45240 Kč61,31 Kč
1002,08720 Kč208,72 Kč
2501,91332 Kč478,33 Kč
5001,80792 Kč903,96 Kč
1 0001,72142 Kč1 721,42 Kč
2 5001,62995 Kč4 074,88 Kč
5 0001,59030 Kč7 951,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,52952 Kč15 295,20 Kč
20 0001,49219 Kč29 843,80 Kč
30 0001,47351 Kč44 205,30 Kč
50 0001,45280 Kč72 640,00 Kč
70 0001,44070 Kč100 849,00 Kč
100 0001,42906 Kč142 906,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč