VC121085S151DP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK
In Stock: 12 854
Unit Price: 13,44000 Kč
Datasheet
100 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC121085S151DP

DigiKey Part Number
478-6100-2-ND - Tape & Reel (TR)
478-6100-1-ND - Cut Tape (CT)
478-6100-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC121085S151DP
Description
VARISTOR 100V 250A 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
110 V
Manufacturer
KYOCERA AVX
Current - Surge
250 A
Series
Energy
2J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
275 pF @ 1 kHz
Maximum AC Volts
60 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
85 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
90 V
Package / Case
1210 (3225 Metric)
Varistor Voltage (Typ)
100 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72530T0600K062TDK12 854495-7477-1-ND13,44000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
108,84000 Kč88,40 Kč
257,92040 Kč198,01 Kč
1006,90200 Kč690,20 Kč
2506,41700 Kč1 604,25 Kč
5006,12386 Kč3 061,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,88259 Kč5 882,59 Kč
2 0005,68395 Kč11 367,90 Kč
3 0005,58449 Kč16 753,47 Kč
5 0005,47435 Kč27 371,75 Kč
7 0005,40995 Kč37 869,65 Kč
10 0005,34798 Kč53 479,80 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč