Similar

VC121085S151DP | |
|---|---|
DigiKey Part Number | 478-6100-2-ND - Tape & Reel (TR) 478-6100-1-ND - Cut Tape (CT) 478-6100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC121085S151DP |
Description | VARISTOR 100V 250A 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 60 V | |
Maximum DC Volts | 85 V | |
Varistor Voltage (Min) | 90 V | |
Varistor Voltage (Typ) | 100 V | |
Varistor Voltage (Max) | 110 V | |
Current - Surge | 250 A | |
Energy | 2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 275 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,97900 Kč | 79,79 Kč |
| 25 | 7,13920 Kč | 178,48 Kč |
| 100 | 6,20490 Kč | 620,49 Kč |
| 250 | 5,76184 Kč | 1 440,46 Kč |
| 500 | 5,49392 Kč | 2 746,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,27365 Kč | 5 273,65 Kč |
| 2 000 | 5,09244 Kč | 10 184,88 Kč |
| 3 000 | 5,00158 Kč | 15 004,74 Kč |
| 5 000 | 4,90093 Kč | 24 504,65 Kč |
| 7 000 | 4,84211 Kč | 33 894,77 Kč |
| 10 000 | 4,78555 Kč | 47 855,50 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |


