
VC121060J121DP | |
|---|---|
DigiKey Part Number | 478-2529-2-ND - Tape & Reel (TR) 478-2529-1-ND - Cut Tape (CT) 478-2529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC121060J121DP |
Description | VARISTOR 76V 250A 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 76 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 83.6 V |
Manufacturer KYOCERA AVX | Current - Surge 250 A |
Series | Energy 1.5J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 400 pF @ 1 kHz |
Maximum AC Volts 42 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 60 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 68.4 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Typ) 76 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,48300 Kč | 84,83 Kč |
| 25 | 7,58440 Kč | 189,61 Kč |
| 100 | 6,60600 Kč | 660,60 Kč |
| 250 | 6,13728 Kč | 1 534,32 Kč |
| 500 | 5,85466 Kč | 2 927,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,62242 Kč | 5 622,42 Kč |
| 2 000 | 5,43124 Kč | 10 862,48 Kč |
| 3 000 | 5,33545 Kč | 16 006,35 Kč |
| 5 000 | 5,22930 Kč | 26 146,50 Kč |
| 7 000 | 5,16731 Kč | 36 171,17 Kč |
| 10 000 | 5,10762 Kč | 51 076,20 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

