62 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC121048H101DP

DigiKey Part Number
478-2528-2-ND - Tape & Reel (TR)
478-2528-1-ND - Cut Tape (CT)
478-2528-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC121048H101DP
Description
VARISTOR 62V 250A 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
62 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
68.2 V
Manufacturer
KYOCERA AVX
Current - Surge
250 A
Series
Energy
1.2J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
500 pF @ 1 kHz
Maximum AC Volts
34 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
48 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
55.8 V
Package / Case
1210 (3225 Metric)
Varistor Voltage (Typ)
62 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 166 720
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
106,61400 Kč66,14 Kč
255,89640 Kč147,41 Kč
1005,10670 Kč510,67 Kč
2504,73044 Kč1 182,61 Kč
5004,50408 Kč2 252,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,31761 Kč4 317,61 Kč
2 0004,16401 Kč8 328,02 Kč
3 0004,08705 Kč12 261,15 Kč
5 0004,00184 Kč20 009,20 Kč
7 0003,95206 Kč27 664,42 Kč
10 0003,90416 Kč39 041,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč