
VC120656F111DP | |
|---|---|
DigiKey Part Number | 478-VC120656F111DPTR-ND - Tape & Reel (TR) 478-VC120656F111DPCT-ND - Cut Tape (CT) 478-VC120656F111DPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC120656F111DP |
Description | VARISTOR 68V 100A 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 V 100 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 56 V | |
Varistor Voltage (Min) | 61.2 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 74.8 V | |
Current - Surge | 100 A | |
Energy | 0.7J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 180 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 5,36800 Kč | 53,68 Kč |
| 25 | 4,78240 Kč | 119,56 Kč |
| 100 | 4,12580 Kč | 412,58 Kč |
| 250 | 3,81512 Kč | 953,78 Kč |
| 500 | 3,62734 Kč | 1 813,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,59513 Kč | 3 595,13 Kč |
| 2 000 | 3,46378 Kč | 6 927,56 Kč |
| 3 000 | 3,39789 Kč | 10 193,67 Kč |
| 5 000 | 3,32497 Kč | 16 624,85 Kč |
| 7 000 | 3,28233 Kč | 22 976,31 Kč |
| 10 000 | 3,24130 Kč | 32 413,00 Kč |
| 25 000 | 3,15300 Kč | 78 825,00 Kč |
| 50 000 | 3,09980 Kč | 154 990,00 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |


