
VC120642L800DP | |
|---|---|
DigiKey Part Number | 478-8672-2-ND - Tape & Reel (TR) 478-8672-1-ND - Cut Tape (CT) 478-8672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC120642L800DP |
Description | VARISTOR 51V 180A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 51 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 32 V | |
Maximum DC Volts | 42 V | |
Varistor Voltage (Min) | 45.9 V | |
Varistor Voltage (Typ) | 51 V | |
Varistor Voltage (Max) | 56.1 V | |
Current - Surge | 180 A | |
Energy | 0.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 600 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,29100 Kč | 52,91 Kč |
| 25 | 4,70360 Kč | 117,59 Kč |
| 100 | 4,05680 Kč | 405,68 Kč |
| 250 | 3,74772 Kč | 936,93 Kč |
| 500 | 3,56168 Kč | 1 780,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,80148 Kč | 3 801,48 Kč |
| 2 000 | 3,66331 Kč | 7 326,62 Kč |
| 3 000 | 3,59409 Kč | 10 782,27 Kč |
| 5 000 | 3,51746 Kč | 17 587,30 Kč |
| 7 000 | 3,47265 Kč | 24 308,55 Kč |
| 10 000 | 3,42958 Kč | 34 295,80 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |


