34.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC120626D580RP

DigiKey Part Number
478-11147-2-ND - Tape & Reel (TR)
478-11147-1-ND - Cut Tape (CT)
478-11147-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC120626D580RP
Description
VARISTOR 34.5V 120A 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
34.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VC120626D580RP Models
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
37.95 V
Manufacturer
KYOCERA AVX
Current - Surge
120 A
Series
Energy
0.4J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
500 pF @ 1 kHz
Maximum AC Volts
18 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
26 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
31.05 V
Package / Case
1206 (3216 Metric)
Varistor Voltage (Typ)
34.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLVC12V026C500Eaton - Electronics Division2 740283-MLVC12V026C500CT-ND10,29000 KčSimilar
In-Stock: 3 578
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
106,21500 Kč62,15 Kč
255,54360 Kč138,59 Kč
1004,79380 Kč479,38 Kč
2504,43812 Kč1 109,53 Kč
5004,22354 Kč2 111,77 Kč
1 0004,04694 Kč4 046,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,84678 Kč15 387,12 Kč
8 0003,74683 Kč29 974,64 Kč
12 0003,69679 Kč44 361,48 Kč
20 0003,64132 Kč72 826,40 Kč
28 0003,60890 Kč101 049,20 Kč
40 0003,57773 Kč143 109,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč