


VC120618A400DP | |
|---|---|
DigiKey Part Number | 478-2520-2-ND - Tape & Reel (TR) 478-2520-1-ND - Cut Tape (CT) 478-2520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC120618A400DP |
Description | VARISTOR 25.5V 30A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC120618A400DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 13 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22.95 V | |
Varistor Voltage (Typ) | 25.5 V | |
Varistor Voltage (Max) | 28.05 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 350 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,23100 Kč | 82,31 Kč |
| 25 | 7,35760 Kč | 183,94 Kč |
| 100 | 6,40440 Kč | 640,44 Kč |
| 250 | 5,94916 Kč | 1 487,29 Kč |
| 500 | 5,67450 Kč | 2 837,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,44814 Kč | 5 448,14 Kč |
| 2 000 | 5,26168 Kč | 10 523,36 Kč |
| 3 000 | 5,16845 Kč | 15 505,35 Kč |
| 5 000 | 5,06505 Kč | 25 325,25 Kč |
| 7 000 | 5,00463 Kč | 35 032,41 Kč |
| 10 000 | 4,94648 Kč | 49 464,80 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

