18.5 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.5 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
VC120614D300DP

VC120614D300DP

DigiKey Part Number
478-2519-2-ND - Tape & Reel (TR)
478-2519-1-ND - Cut Tape (CT)
478-2519-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC120614D300DP
Description
VARISTOR 18.5V 150A 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
18.5 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
10 V
Maximum DC Volts
14 V
Varistor Voltage (Min)
16.28 V
Varistor Voltage (Typ)
18.5 V
Varistor Voltage (Max)
20.72 V
Current - Surge
150 A
Energy
0.4J
Number of Circuits
1
Capacitance @ Frequency
1050 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 791
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,38100 Kč33,81 Kč
252,99000 Kč74,75 Kč
1002,55550 Kč255,55 Kč
2502,34840 Kč587,10 Kč
5002,22368 Kč1 111,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,12038 Kč2 120,38 Kč
2 0002,03565 Kč4 071,30 Kč
3 0001,99313 Kč5 979,39 Kč
5 0001,94605 Kč9 730,25 Kč
7 0001,91853 Kč13 429,71 Kč
10 0001,89207 Kč18 920,70 Kč
25 0001,83507 Kč45 876,75 Kč
50 0001,80073 Kč90 036,50 Kč
100 0001,77246 Kč177 246,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč