
VC120605D150TP | |
|---|---|
DigiKey Part Number | 478-VC120605D150TPTR-ND - Tape & Reel (TR) 478-VC120605D150TPCT-ND - Cut Tape (CT) 478-VC120605D150TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC120605D150TP |
Description | VARISTOR 8.5V 150A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.5 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC120605D150TP Models |
Category | Varistor Voltage (Max) 10.2 V |
Manufacturer KYOCERA AVX | Current - Surge 150 A |
Series | Energy 0.4J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 3000 pF @ 1 kHz |
Maximum AC Volts 4 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 5.6 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 6.8 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 8.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VC120605D150DP | KYOCERA AVX | 1 | 478-2517-1-ND | 7,56000 Kč | Parametric Equivalent |
| VC120605D150RP | KYOCERA AVX | 1 083 | 478-11144-1-ND | 10,08000 Kč | Parametric Equivalent |
| VCAS120605D150DP | KYOCERA AVX | 151 | 478-8688-1-ND | 10,08000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,71900 Kč | 67,19 Kč |
| 25 | 5,99720 Kč | 149,93 Kč |
| 100 | 5,19910 Kč | 519,91 Kč |
| 250 | 4,81696 Kč | 1 204,24 Kč |
| 500 | 4,58680 Kč | 2 293,40 Kč |
| 1 000 | 4,39740 Kč | 4 397,40 Kč |
| 2 500 | 4,24076 Kč | 10 601,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,44515 Kč | 44 451,50 Kč |
| 20 000 | 4,35573 Kč | 87 114,60 Kč |
| 30 000 | 4,31098 Kč | 129 329,40 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

