8.5 V 40 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.5 V 40 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
VC120605A150DP

VC120605A150DP

DigiKey Part Number
478-2516-2-ND - Tape & Reel (TR)
478-2516-1-ND - Cut Tape (CT)
478-2516-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC120605A150DP
Description
VARISTOR 8.5V 40A 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8.5 V 40 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VC120605A150DP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
4 V
Maximum DC Volts
5.6 V
Varistor Voltage (Min)
6.8 V
Varistor Voltage (Typ)
8.5 V
Varistor Voltage (Max)
10.2 V
Current - Surge
40 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
1200 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 654
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
105,29100 Kč52,91 Kč
254,70360 Kč117,59 Kč
1004,05680 Kč405,68 Kč
2503,74772 Kč936,93 Kč
5003,56126 Kč1 780,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,40819 Kč3 408,19 Kč
2 0003,28220 Kč6 564,40 Kč
3 0003,21899 Kč9 656,97 Kč
5 0003,14903 Kč15 745,15 Kč
7 0003,10812 Kč21 756,84 Kč
10 0003,06880 Kč30 688,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč