
VC080526A580RP | |
|---|---|
DigiKey Part Number | 478-12983-2-ND - Tape & Reel (TR) 478-12983-1-ND - Cut Tape (CT) 478-12983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC080526A580RP |
Description | VARISTOR 34.5V 30A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 34.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 18 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 31.05 V | |
Varistor Voltage (Typ) | 34.5 V | |
Varistor Voltage (Max) | 37.95 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 120 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 25 | 4,14080 Kč | 103,52 Kč |
| 100 | 3,55920 Kč | 355,92 Kč |
| 250 | 3,28408 Kč | 821,02 Kč |
| 500 | 3,11778 Kč | 1 558,89 Kč |
| 1 000 | 2,98067 Kč | 2 980,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,09946 Kč | 12 397,84 Kč |
| 8 000 | 3,01579 Kč | 24 126,32 Kč |
| 12 000 | 2,97388 Kč | 35 686,56 Kč |
| 20 000 | 2,92747 Kč | 58 549,40 Kč |
| 28 000 | 2,90033 Kč | 81 209,24 Kč |
| 40 000 | 2,87424 Kč | 114 969,60 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |


