
VC080505C150TP | |
|---|---|
DigiKey Part Number | 478-12982-2-ND - Tape & Reel (TR) 478-12982-1-ND - Cut Tape (CT) 478-12982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC080505C150TP |
Description | VARISTOR 8.5V 120A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 10.2 V |
Manufacturer KYOCERA AVX | Current - Surge 120 A |
Series | Energy 0.03J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 3000 pF @ 1 MHz |
Maximum AC Volts 4 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 5.6 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 6.8 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Typ) 8.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,61200 Kč | 36,12 Kč |
| 25 | 3,18320 Kč | 79,58 Kč |
| 100 | 2,72550 Kč | 272,55 Kč |
| 250 | 2,50548 Kč | 626,37 Kč |
| 500 | 2,37320 Kč | 1 186,60 Kč |
| 1 000 | 2,26442 Kč | 2 264,42 Kč |
| 2 500 | 2,14952 Kč | 5 373,80 Kč |
| 5 000 | 2,12004 Kč | 10 600,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,26197 Kč | 22 619,70 Kč |
| 20 000 | 2,21054 Kč | 44 210,80 Kč |
| 30 000 | 2,18478 Kč | 65 543,40 Kč |
| 50 000 | 2,15623 Kč | 107 811,50 Kč |
| 70 000 | 2,13956 Kč | 149 769,20 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |







