
VC080505C150RP | |
|---|---|
DigiKey Part Number | 478-8001-2-ND - Tape & Reel (TR) 478-8001-1-ND - Cut Tape (CT) 478-8001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC080505C150RP |
Description | VARISTOR 8.5V 120A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC080505C150RP Models |
Category | Varistor Voltage (Max) 18.5 V |
Manufacturer KYOCERA AVX | Current - Surge 120 A |
Series | Energy 0.3J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 3000 pF @ 1 kHz |
Maximum AC Volts 4 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 5.6 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 6.8 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Typ) 8.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,61200 Kč | 36,12 Kč |
| 25 | 3,18320 Kč | 79,58 Kč |
| 100 | 2,72550 Kč | 272,55 Kč |
| 250 | 2,50632 Kč | 626,58 Kč |
| 500 | 2,37362 Kč | 1 186,81 Kč |
| 1 000 | 2,26484 Kč | 2 264,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,10143 Kč | 8 405,72 Kč |
| 8 000 | 2,04067 Kč | 16 325,36 Kč |
| 12 000 | 2,01024 Kč | 24 122,88 Kč |
| 20 000 | 1,97654 Kč | 39 530,80 Kč |
| 28 000 | 1,95685 Kč | 54 791,80 Kč |
| 40 000 | 1,93790 Kč | 77 516,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

