8.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC080505C150RP

DigiKey Part Number
478-8001-2-ND - Tape & Reel (TR)
478-8001-1-ND - Cut Tape (CT)
478-8001-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC080505C150RP
Description
VARISTOR 8.5V 120A 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VC080505C150RP Models
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
18.5 V
Manufacturer
KYOCERA AVX
Current - Surge
120 A
Series
Energy
0.3J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
3000 pF @ 1 kHz
Maximum AC Volts
4 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
5.6 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
6.8 V
Package / Case
0805 (2012 Metric)
Varistor Voltage (Typ)
8.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78 976
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,61200 Kč36,12 Kč
253,18320 Kč79,58 Kč
1002,72550 Kč272,55 Kč
2502,50632 Kč626,58 Kč
5002,37362 Kč1 186,81 Kč
1 0002,26484 Kč2 264,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,10143 Kč8 405,72 Kč
8 0002,04067 Kč16 325,36 Kč
12 0002,01024 Kč24 122,88 Kč
20 0001,97654 Kč39 530,80 Kč
28 0001,95685 Kč54 791,80 Kč
40 0001,93790 Kč77 516,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč