
VC06LC18X500TP | |
|---|---|
DigiKey Part Number | 478-VC06LC18X500TPTR-ND - Tape & Reel (TR) 478-VC06LC18X500TPCT-ND - Cut Tape (CT) 478-VC06LC18X500TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC06LC18X500TP |
Description | VARISTOR 32.5V 30A 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 25 V | |
Varistor Voltage (Typ) | 32.5 V | |
Varistor Voltage (Max) | 40 V | |
Current - Surge | 30 A | |
Energy | 0.05J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 50 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 10 | 5,49400 Kč | 54,94 Kč |
| 25 | 4,89200 Kč | 122,30 Kč |
| 100 | 4,22680 Kč | 422,68 Kč |
| 250 | 3,90856 Kč | 977,14 Kč |
| 500 | 3,71658 Kč | 1 858,29 Kč |
| 1 000 | 3,55892 Kč | 3 558,92 Kč |
| 2 500 | 3,54272 Kč | 8 856,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,27325 Kč | 32 732,50 Kč |
| 20 000 | 3,20384 Kč | 64 076,80 Kč |
| 30 000 | 3,16911 Kč | 95 073,30 Kč |
| 50 000 | 3,13060 Kč | 156 530,00 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |

