
VC06AG183R0YAT1A | |
|---|---|
DigiKey Part Number | 478-5819-2-ND - Tape & Reel (TR) 478-5819-1-ND - Cut Tape (CT) 478-5819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC06AG183R0YAT1A |
Description | VARISTOR 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer KYOCERA AVX | Capacitance @ Frequency 3 pF @ 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount, MLCV |
Maximum AC Volts 14 V | Package / Case 0603 (1608 Metric) |
Maximum DC Volts 18 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLVB06V18C003 | Eaton - Electronics Division | 18 | 283-MLVB06V18C003CT-ND | 0,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,93200 Kč | 19,32 Kč |
| 25 | 1,69680 Kč | 42,42 Kč |
| 100 | 1,43420 Kč | 143,42 Kč |
| 250 | 1,30944 Kč | 327,36 Kč |
| 500 | 1,23300 Kč | 616,50 Kč |
| 1 000 | 1,17043 Kč | 1 170,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,07646 Kč | 4 305,84 Kč |
| 8 000 | 1,04153 Kč | 8 332,24 Kč |
| 12 000 | 1,02404 Kč | 12 288,48 Kč |
| 20 000 | 1,00466 Kč | 20 093,20 Kč |
| 28 000 | 0,99333 Kč | 27 813,24 Kč |
| 40 000 | 0,98243 Kč | 39 297,20 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

