Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC06AG183R0YAT1A

DigiKey Part Number
478-5819-2-ND - Tape & Reel (TR)
478-5819-1-ND - Cut Tape (CT)
478-5819-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC06AG183R0YAT1A
Description
VARISTOR 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Circuits
1
Manufacturer
KYOCERA AVX
Capacitance @ Frequency
3 pF @ 1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount, MLCV
Maximum AC Volts
14 V
Package / Case
0603 (1608 Metric)
Maximum DC Volts
18 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLVB06V18C003Eaton - Electronics Division18283-MLVB06V18C003CT-ND6,30000 KčSimilar
In-Stock: 4 013
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,93200 Kč19,32 Kč
251,69680 Kč42,42 Kč
1001,43420 Kč143,42 Kč
2501,30944 Kč327,36 Kč
5001,23300 Kč616,50 Kč
1 0001,17043 Kč1 170,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,07646 Kč4 305,84 Kč
8 0001,04153 Kč8 332,24 Kč
12 0001,02404 Kč12 288,48 Kč
20 0001,00466 Kč20 093,20 Kč
28 0000,99333 Kč27 813,24 Kč
40 0000,98243 Kč39 297,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč