
VC060305A150TP | |
|---|---|
DigiKey Part Number | 478-VC060305A150TPTR-ND - Tape & Reel (TR) 478-VC060305A150TPCT-ND - Cut Tape (CT) 478-VC060305A150TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC060305A150TP |
Description | TVS DIODE 5.6VWM 18VC 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 30A Ipp Tvs Diode Surface Mount 0603 |
Datasheet | Datasheet |
EDA/CAD Models | VC060305A150TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.6V | |
Voltage - Breakdown (Min) | 8.5V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 30A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 750pF @ 1kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 7,28600 Kč | 72,86 Kč |
| 25 | 6,36640 Kč | 159,16 Kč |
| 100 | 4,12190 Kč | 412,19 Kč |
| 250 | 3,41176 Kč | 852,94 Kč |
| 500 | 2,72932 Kč | 1 364,66 Kč |
| 1 000 | 2,09266 Kč | 2 092,66 Kč |
| 2 500 | 1,81960 Kč | 4 549,00 Kč |
| 5 000 | 1,63768 Kč | 8 188,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,48744 Kč | 14 874,40 Kč |
| 20 000 | 1,45097 Kč | 29 019,40 Kč |
| 30 000 | 1,43270 Kč | 42 981,00 Kč |
| 50 000 | 1,41247 Kč | 70 623,50 Kč |
| 70 000 | 1,40064 Kč | 98 044,80 Kč |
| 100 000 | 1,38927 Kč | 138 927,00 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |


