


VC040214X300WP | |
|---|---|
DigiKey Part Number | 478-2497-2-ND - Tape & Reel (TR) 478-2497-1-ND - Cut Tape (CT) 478-2497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC040214X300WP |
Description | VARISTOR 18.5V 20A 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18.5 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 20.72 V |
Manufacturer KYOCERA AVX | Current - Surge 20 A |
Series | Energy 0.05J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 85 pF @ 1 kHz |
Maximum AC Volts 10 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 14 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 16.28 V | Package / Case 0402 (1005 Metric) |
Varistor Voltage (Typ) 18.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 2,21100 Kč | 22,11 Kč |
| 25 | 1,94360 Kč | 48,59 Kč |
| 100 | 1,64340 Kč | 164,34 Kč |
| 250 | 1,50160 Kč | 375,40 Kč |
| 500 | 1,41608 Kč | 708,04 Kč |
| 1 000 | 1,34581 Kč | 1 345,81 Kč |
| 2 500 | 1,27160 Kč | 3 179,00 Kč |
| 5 000 | 1,22847 Kč | 6 142,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,19002 Kč | 11 900,20 Kč |
| 20 000 | 1,15969 Kč | 23 193,80 Kč |
| 30 000 | 1,14451 Kč | 34 335,30 Kč |
| 50 000 | 1,12768 Kč | 56 384,00 Kč |
| 70 000 | 1,11784 Kč | 78 248,80 Kč |
| 100 000 | 1,10839 Kč | 110 839,00 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |


