25.5 V 40 A Varistor 1 Circuit Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VA100018A400DL

DigiKey Part Number
478-2491-2-ND - Tape & Reel (TR)
478-2491-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VA100018A400DL
Description
VARISTOR 25.5V 40A AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
25.5 V 40 A Varistor 1 Circuit Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
28.05 V
Manufacturer
KYOCERA AVX
Current - Surge
40 A
Series
Energy
0.1J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
350 pF @ 1 kHz
Maximum AC Volts
13 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
18 V
Mounting Type
Through Hole
Varistor Voltage (Min)
22.95 V
Package / Case
Axial
Varistor Voltage (Typ)
25.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 998
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
108,73500 Kč87,35 Kč
257,81120 Kč195,28 Kč
1006,80550 Kč680,55 Kč
2506,32460 Kč1 581,15 Kč
5006,03524 Kč3 017,62 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,79713 Kč5 797,13 Kč
2 0005,60090 Kč11 201,80 Kč
3 0005,50267 Kč16 508,01 Kč
5 0005,39376 Kč26 968,80 Kč
7 0005,33016 Kč37 311,12 Kč
10 0005,26897 Kč52 689,70 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč