
VA100014A300DL | |
|---|---|
DigiKey Part Number | 478-2489-2-ND - Tape & Reel (TR) 478-2489-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VA100014A300DL |
Description | VARISTOR 18.5V 40A AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18.5 V 40 A Varistor 1 Circuit Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 10 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16.28 V | |
Varistor Voltage (Typ) | 18.5 V | |
Varistor Voltage (Max) | 20.72 V | |
Current - Surge | 40 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 325 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 Kč | 12,00 Kč |
| 10 | 8,42000 Kč | 84,20 Kč |
| 25 | 7,52760 Kč | 188,19 Kč |
| 100 | 6,55920 Kč | 655,92 Kč |
| 250 | 6,09692 Kč | 1 524,23 Kč |
| 500 | 5,81780 Kč | 2 908,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,69971 Kč | 5 699,71 Kč |
| 2 000 | 5,50679 Kč | 11 013,58 Kč |
| 3 000 | 5,41020 Kč | 16 230,60 Kč |
| 5 000 | 5,30317 Kč | 26 515,85 Kč |
| 7 000 | 5,24058 Kč | 36 684,06 Kč |
| 10 000 | 5,18043 Kč | 51 804,30 Kč |
| 25 000 | 5,05091 Kč | 126 272,75 Kč |
| Unit Price without VAT: | 12,00000 Kč |
|---|---|
| Unit Price with VAT: | 14,52000 Kč |


