34.5 V 80 A Varistor 1 Circuit Surface Mount 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V2F126C600Y2EDP

DigiKey Part Number
478-10037-2-ND - Tape & Reel (TR)
478-10037-1-ND - Cut Tape (CT)
478-10037-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V2F126C600Y2EDP
Description
VARISTOR 34.5V 80A 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
34.5 V 80 A Varistor 1 Circuit Surface Mount 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
18 V
Maximum DC Volts
26 V
Varistor Voltage (Min)
31.05 V
Varistor Voltage (Typ)
34.5 V
Varistor Voltage (Max)
37.95 V
Current - Surge
80 A
Energy
0.3J
Number of Circuits
1
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 884
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1013,01900 Kč130,19 Kč
1008,98710 Kč898,71 Kč
5007,16032 Kč3 580,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,65637 Kč6 656,37 Kč
2 0006,64125 Kč13 282,50 Kč
3 0006,52324 Kč19 569,72 Kč
5 0006,18269 Kč30 913,45 Kč
7 0005,82170 Kč40 751,90 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč