


V2F118C400Y1FDP | |
|---|---|
DigiKey Part Number | 478-V2F118C400Y1FDPTR-ND - Tape & Reel (TR) 478-V2F118C400Y1FDPCT-ND - Cut Tape (CT) 478-V2F118C400Y1FDPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2F118C400Y1FDP |
Description | TVS DEVICE TVS FEEDTHRU 42V 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TVS with Feed Through Capacitor TVS Device 1 Circuit 42V Surface Mount 0805 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 42V | |
Technology | TVS with Feed Through Capacitor | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 16,88200 Kč | 168,82 Kč |
| 100 | 9,97410 Kč | 997,41 Kč |
| 500 | 7,95824 Kč | 3 979,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,58028 Kč | 7 580,28 Kč |
| 2 000 | 7,48631 Kč | 14 972,62 Kč |
| 3 000 | 7,42867 Kč | 22 286,01 Kč |
| 5 000 | 6,27219 Kč | 31 360,95 Kč |
| 7 000 | 5,91880 Kč | 41 431,60 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |

