TVS with Feed Through Capacitor TVS Device 1 Circuit 42V Surface Mount 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V2F118A400Y2EDP

DigiKey Part Number
478-2485-2-ND - Tape & Reel (TR)
478-2485-1-ND - Cut Tape (CT)
478-2485-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V2F118A400Y2EDP
Description
TVS DEVICE TVS FEEDTHRU 42V 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TVS with Feed Through Capacitor TVS Device 1 Circuit 42V Surface Mount 0805
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
42V
Technology
TVS with Feed Through Capacitor
Number of Circuits
1
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1014,15300 Kč141,53 Kč
1009,24540 Kč924,54 Kč
5007,13638 Kč3 568,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,45668 Kč6 456,68 Kč
2 0005,88469 Kč11 769,38 Kč
3 0005,59317 Kč16 779,51 Kč
5 0005,26546 Kč26 327,30 Kč
7 0005,07141 Kč35 499,87 Kč
10 0004,88279 Kč48 827,90 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč