TVS with Feed Through Capacitor TVS Device 1 Circuit 32V Surface Mount 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V2F114A300Y2EDP

DigiKey Part Number
478-2483-2-ND - Tape & Reel (TR)
478-2483-1-ND - Cut Tape (CT)
478-2483-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V2F114A300Y2EDP
Description
TVS DEVICE TVS FEEDTHRU 32V 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TVS with Feed Through Capacitor TVS Device 1 Circuit 32V Surface Mount 0805
Datasheet
 Datasheet
EDA/CAD Models
V2F114A300Y2EDP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
32V
Technology
TVS with Feed Through Capacitor
Number of Circuits
1
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 880
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
107,72700 Kč77,27 Kč
1006,17340 Kč617,34 Kč
5005,29150 Kč2 645,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,08152 Kč5 081,52 Kč
2 0004,97989 Kč9 959,78 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč